Renesas 9DBL411AKLF

Low Skew Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s), PQCC20
$ 4.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9DBL411AKLF.

IHS

Datasheet10 pages13 years ago

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 9DBL411AKLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.248
$ 3.621
Stock
61,185
180,360
Authorized Distributors
1
1
Case/Package
-
QFN
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-19
LTD Date2023-01-19

Related Parts

Low Skew Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Diodes Inc.PI6C41204LE
2:4 3.3 V 266 MHz LVCMOS to LVPECL Clock Buffer / Driver - TSSOP-20
MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
1: 4 Cmos/lvttl-to-lvds Translator+ Fanout Buffer 20 TSSOP 4.4MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of Renesas 9DBL411AKLF provided by its distributors.

Low Skew Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s), PQCC20
4-output 3.3 V PCIe Gen1-2-3 Fanout Buffer
Clock Buffer 4 OUTPUT PCIE BUFFER LOW POWER
3.135V 3.465V VFQFPN-20 4mm*4mm*1mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M