Silicon Lab SI53322-B-GM

Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53322-B-GM.

IHS

Datasheet50 pages4 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI53322-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53323-B-GM
Low Skew Clock Driver, 53323 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Silicon LabSI53340-B-GM
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP Tray
Silicon LabSI53340-B-GMR
Clock Fanout Buffer (Distribution), Multiplexer IC 1.25GHz 16-VFQFN Exposed Pad
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG-TR
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Low Skew Clock Driver, 5PB11 Series, 6 True Output(s), 0 Inverted Output(s), QCC16

Descriptions

Descriptions of Silicon Lab SI53322-B-GM provided by its distributors.

Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tray
LVPECL 1:2 low-jitter clock buffer (1.25 GHz), any-format input
1:2 LVPECL buffer (1.25GHz), (QFN16), footprint compatible: CDCLVP1102
ALSO OPERATES AT 3.3V SUPPLY CML HCSL LVCMOS LVDS LVPECL SI53322 16-VFQFN Exposed Pad clock buffer 3mm 55mA 0.06ns 1.25GHz
Clock Generator, 1.25Ghz, Qfn-16; Clock Ic Type:clock Buffer; Frequency:1.25Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs