| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | SI53340-B-GMR | 5,691 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | SI53340-B-GMR | 2,000 | 1 | Tape & Reel | 7h | |||||||
| Worldway Electronics | SI53340-B-GMR | 25,936 | 7 | Tape & Reel | 1h | |||||||
| Heisener Electronics | SI53340-B-GMR | 6,219 | >1wk | |||||||||
| Esaler Electronic | SI53340-B-GMR | 1,000 | 18h |
Download datasheets and manufacturer documentation for Silicon Lab SI53340-B-GMR.
Download Silicon Lab SI53340-B-GMR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Silicon Lab SI53340-B-GMR provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab SI53340-B-GMR.