Renesas 8SLVP1102ANLGI8

Clock Fanout Buffer (Distribution) IC 12 2 GHz 16-VFQFN Exposed Pad
$ 3.407
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8SLVP1102ANLGI8.

Renesas

Datasheet23 pages14 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 20, 2021
Verification

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 3.407
$ 3.329
Stock
177,857
79,683
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
MicrochipSY89875UMG
Clock Buffer, Divider, Fanout 2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
MicrochipSY89831UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, MLF-EP

Descriptions

Descriptions of Renesas 8SLVP1102ANLGI8 provided by its distributors.

Clock Fanout Buffer (Distribution) IC 12 2 GHz 16-VFQFN Exposed Pad
Low Skew Clock Driver, 8SLVP Series, 2 True Output(s), 0 Inverted Output(s), PQCC16
QUAD Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 2GHz 0.25ns 3.465V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M