Texas Instruments CDCLVP1204RGTT

Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin VQFN EP T/R
$ 5.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1204RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet7 pages17 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.83%

CAD Models

Download Texas Instruments CDCLVP1204RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.411
$ 2.34
Stock
233,564
329,651
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89833LMG-TR
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V

Descriptions

Descriptions of Texas Instruments CDCLVP1204RGTT provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Low-jitter, two-input, selectable 1:4 universal-to-LVPECL buffer 16-VQFN -40 to 85
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s)
2.375V~3.6V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
2GHz Clock Buffer 4-OUT 2-IN LVTTL QFN 1:4
IC, BUFFER, 2: 4, LVPECL, 16QFN; Type d'horloge: Tampon d'horloge; Fréquence: 2GHz; Nombre de canaux de sortie: 4Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horloge
Ic, Buffer, 2:4, Lvpecl, 16Qfn; Clock Ic Type:Clock Buffer; Frequency:2Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVP1204RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP1204RGTT .