Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVP1102RGTT

IC CLK BUFFER 1: 2 2GHZ 16VQFN Clock Fanout Buffer (Distribution) IC 1: 2 2 GHz 16-VFQFN Exposed Pad
$ 4.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1102RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.16%

CAD Models

Download Texas Instruments CDCLVP1102RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.881
$ 4.69
Stock
311,412
358,511
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments CDCLVP1102RGTT provided by its distributors.

IC CLK BUFFER 1:2 2GHZ 16VQFN Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Low jitter 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85
IC, CLOCK BUFFER, 2000MHZ, QFN-16
CLK, BUFF, 1:2, LVPECL, SGL, 16QFN; Clock IC Type:Clock Buffer; Frequency:200MHz; No. of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Clock IC Case Style:QFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:1102; Operating Temperature Range:-40°C to +85°C; Supply Current:100mA; Supply Voltage Range:2.375V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP1102RGTT .
  • CDCLVP1102RGTT.