Microchip SY89831UMG

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, MLF-EP
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89831UMG.

Microchip

Datasheet23 pages1 year ago
Datasheet14 pages12 years ago

SHENGYU ELECTRONICS

Augswan

Electro Sonic

Verical

Inventory History

3 month trend:
-6.07%

CAD Models

Download Microchip SY89831UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1204RGTR
IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1102RGTR
IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89876LMG
Programmable Clock Divider/Fanout Buffer 16-Pin VQFN Tube - Rail/Tube
2.5 V 1:4 AnyLevel Differential Input to LVDS Fanout Buffer/Translator. 16-QFN

Descriptions

Descriptions of Microchip SY89831UMG provided by its distributors.

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, MLF-EP
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
ULTRA-PRECISION 1-4 LVPECL FANOUT BUFFER/TRANSLATOR WITH INTERNAL TERMINATION Low Skew Clock Driver, 89831 Series, 4 True Output(s), 0 Inverted Output(s)
TRNSLTR FANOUT BUFFER 1: 4, 89831; Clock IC Type: Clock Buffer; Frequency: 2GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: MLF; No. of Pins: 16Pins; Operating Temperat
TRNSLTR FANOUT BUFFER 1:4, 89831; Pins, No. of:16; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); Case style:MLF; Base number:89831; IC Generic number:89831; Logic function number:89831; Termination Type:SMD; Temperature, RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.