Microchip SY89875UMG

Clock Buffer, Divider, Fanout 2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89875UMG.

Microchip

Datasheet24 pages2 years ago
Datasheet10 pages19 years ago

Augswan

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-97.44%

CAD Models

Download Microchip SY89875UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipSY89832UMG
Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V

Descriptions

Descriptions of Microchip SY89875UMG provided by its distributors.

Clock Buffer, Divider, Fanout 2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
IC, LVDS CLK DIVIDER / FANOUT, 16MLF; Clock IC Type:Clock Driver, Fanout Buffer;
Clock Fanout Buffer 2-OUT 16-Pin VQFN Tube
Avnet Japan
Low Skew Clock Driver, 89875 Series, 2 True Output(s), 0 Inverted Output(s)
2.5V, 2.0GHz ANY DIFF. IN-TO-LVDS PROGRAMMABLE CLOCK DIVIDER AND 1:2 FANOUT BUFFER W/ INTERNAL TERMINATION | IC CLK BUFFER 1:2 2GHZ 16MLF
2.5V LVDS Output Clock Divider/Fanout
IC, LVDS CLK DIVIDER / FANOUT, 16MLF; Clock IC Type: Clock Driver, Fanout Buffer; Frequency: 2.5GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: MLF; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 70mA; Supply Voltage Range: 2.375V to 2.625V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.