Renesas 5V41068APGG

Low Skew Clock Driver, 5V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16
$ 10.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5V41068APGG.

Renesas

Datasheet14 pages20 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
-2.41%

CAD Models

Download Renesas 5V41068APGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.102
$ 9.689
$ 9.689
Stock
280,345
284,691
284,691
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-10-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
Clock Generator/Frequency Synthesizer /PLL
Renesas5V41065PGG
PLL Clock Generator Single 16-Pin TSSOP Tube
InfineonCY22150KFCT
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 200MHz
InfineonCY22150KFC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 450mW

Descriptions

Descriptions of Renesas 5V41068APGG provided by its distributors.

Low Skew Clock Driver, 5V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16
Clock Multiplexer, 200Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 5V41068APGG
Encoders, Decoders, Multiplexers & Demultiplexers PCIe Gen2/3 2:1 DIFF CLOCK MUX
CLOCK MULTIPLEXER, 200MHZ, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
2:1 PCIe GEN1/2/3 Clock Multiplexer
IC CLK MUX PCIE 2 TO 1 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M