Renesas 5V41065PGGI8

Clock Generator/Frequency Synthesizer /PLL
$ 2.03
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V41065PGGI8.

Renesas

Datasheet19 pages22 years ago
Datasheet19 pages22 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion G - Apr 17, 2017
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.609
$ 2.609
Stock
237,793
193,992
193,992
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
-
2
2
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

InfineonCY25200FZXC
Programmable PLL Clock Synthesizer Single 3MHz to 200MHz 16-Pin TSSOP
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
IC CLK MUX 2:1 16TSSOP / PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 200MHz 1 Output 16-TSSOP
Low Skew Clock Driver, 5V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16
Renesas280PGLF
Programmable PLL Clock Synthesizer Triple 16-Pin TSSOP Tube

Descriptions

Descriptions of Renesas 5V41065PGGI8 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
IC CLK GEN SPRED SPECTRM 16TSSOP / Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M