Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N3002DTR2G

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
$ 3.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N3002DTR2G.

IHS

Datasheet8 pages9 years ago

Newark

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download onsemi NB3N3002DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.114
$ 2.555
Stock
457,002
230,174
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonCY22150KFCT
IC CLOCK GENERATOR 16TSSOP "Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
InfineonCY22150KFC
IC CLOCK GENERATOR 16TSSOP "Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173"", 4.40mm Width)"
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
Analog DevicesMAX9485EUP+
Programmable PLL Clock Generator Single 20-Pin TSSOP

Descriptions

Descriptions of onsemi NB3N3002DTR2G provided by its distributors.

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
yes 3.135V 3.465V 200MHz TSSOP-16 SMD mount,glue mount 5.1mm*4.4mm*1.05mm
Clock Generator, 200MHz, CMOS, PDSO16
3.3V, Crystal-to-HCSL Clock Generator
PLL CLK GENERATOR, 200MHZ, -40 TO 85DEGC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N3002DTR2G.