Infineon CY22150KFC

IC Clock Generator 16TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22150KFC.

IHS

Datasheet16 pages24 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 12.871
$ 12.871
Stock
100,469
267,023
267,023
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
133 MHz
30 MHz
30 MHz
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
InfineonCY22050FZXI
Programmable PLL Clock Generator Single 16-Pin TSSOP

Descriptions

Descriptions of Infineon CY22150KFC provided by its distributors.

IC CLOCK GENERATOR 16TSSOP
IC CLOCK GEN PROG 16-TSSOP
Clock Generator, 200MHz, CMOS, PDSO16
200 MHz OTHER CLOCK GENERATOR PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA