Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCVF310PW

Clock Fanout Buffer 10-OUT 1-IN 1: 10 24-Pin TSSOP Tube
$ 4.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF310PW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF310PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 3.145
Stock
231,984
420,770
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Texas InstrumentsCDCVF2310PWG4
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Low Skew Clock Driver, 83908 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF310PW provided by its distributors.

Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
High performance 1:10 clock buffer for general purpose applications with support up to 85C 24-TSSOP -40 to 85
TEXAS INSTRUMENTS CDCVF310PW.IC, 1:10 CLOCK DRIVER HP 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF310PW.
  • CDCVF310PW..