Diodes Inc. 1.5KE24A-T

Tvs Diode, Unidir, 20.5V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE24A-T
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE24A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

ODG (Origin Data Global)

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.255
$ 0.255
Stock
37,183
100,959
100,959
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24 V
27 V
27 V
Clamping Voltage
33.2 V
48.3 V
48.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
45 A
207 A
207 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC24A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 20.5V, DO-214AB, RoHS

Descriptions

Descriptions of Diodes Inc. 1.5KE24A-T provided by its distributors.

Tvs Diode, Unidir, 20.5V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE24A-T
TVS DIODE, UNIDIR, 20.5V, DO-201; Available until stocks are exhausted
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS DIODE 20.5VWM 33.2VC DO201
1500W Transient Voltage Suppressor, 5µA, 20.5V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated