Littelfuse 1.5SMC24A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 20.5V, DO-214AB, RoHS
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC24A.

IHS

Datasheet6 pages6 years ago

HQonline

Burklin Elektronik

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-70.71%

CAD Models

Download Littelfuse 1.5SMC24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.174
$ 0.174
Stock
157,067
37,258
37,258
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
33.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
45.8 A
45.2 A
45.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ20A
Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
Unidirectional TVS Diode 1.5kW 49.7A 30.6V 20.9V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 1.5SMC24A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 20.5V, DO-214AB, RoHS
Littelfuse SCT
1.5SMC Series 33.2 V 45.8 A Uni-Directional Tvs Diode - DO-214AB
20.5V Unidirectional 1.5KW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 24V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, UNIDIR, 20.5V, DO-214AB;
TVS DIODE 20.5VWM 33.2VC DO214AB
TVS 1.5KW 24V 5%UNI DO214AB TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 20.5 / Clamping Voltage V = 33.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 45.8 / Breakdown Voltage Min. V = 22.8 / Breakdown Voltage Max. V = 25 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN