MCC SMCJ1.5KE22A-TP

Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.238
Production

Price and Stock

Inventory History

3 month trend:
-26.40%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.178
$ 0.178
Stock
12,965
67,095
67,095
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
49.7 A
49 A
49 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ22A
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ24A-13-F
SMCJ Series 1500 W 24 VBR Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode Single Uni-Dir 23.1V 1.5KW 2-Pin SMC T/R
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of MCC SMCJ1.5KE22A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 18.8VWM 30.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi