Bourns SMCJ18A

TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ18A.

TME

Datasheet6 pages4 years ago

element14 APAC

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
-71.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

23.1V Unidirectional 1.5KW 40A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemi1.5KE27A
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
onsemi1.5KE27AG
Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin Case 41A-04 Box
Diode TVS Single Uni-Dir 22V 1.5KW Automotive 2-Pin SMC T/R
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V SMC(DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of Bourns SMCJ18A provided by its distributors.

TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 18V 1.5kW UNIDIR SMC
TVS DIODE 18VWM 29.2VC DO214AB
Trans Voltage Suppressor Diode
DIODE; Reverse Stand-Off Voltage Vrwm:18; DIODE; Reverse Stand-Off Voltage Vrwm:18V; Breakdown Voltage Range:20V to 23.3V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Unidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18A.