Recom Power R12P212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12P212D.

IHS

Datasheet6 pages6 years ago

TME

Recom Power

Future Electronics

Newark

Inventory History

3 month trend:
-1.66%

CAD Models

Download Recom Power R12P212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR12P212D/P
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
Recom PowerR12P212D/R8
2W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
Recom PowerRD-1212D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMA 1205D
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power R12P212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-85
DC-DC CONVERTER, MEDICAL, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 85mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 85mA; Output Vol
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Voltage 2 V = -12 / Output Current 2 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 200 / Insulation Voltage kV = 6.4 / MTBF h = 2434000 / Length mm = 19.5 / Width mm = 9.8 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003989