Recom Power RP20-2405DFW

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-2000
$ 71.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-2405DFW.

IHS

Datasheet8 pages6 years ago

Farnell

Newark

Sager Electronics

Recom Power

Inventory History

3 month trend:
+225%

CAD Models

Download Recom Power RP20-2405DFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPXB15-24WD05/N
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W
Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
Recom PowerRP10-2405DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
TDK-LambdaPXD30-24WD05
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 3A; 30W
Recom PowerRPP20-2412DW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube

Descriptions

Descriptions of Recom Power RP20-2405DFW provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-2000
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Module DC-DC 24VIN 2-OUT 5V/-5V 2A/-2A 20W 6-Pin Tube
DC-DC CONVERTER, OUT -5, +5VDC, IN 9 TO 36VDC, THRU-HOLE, ENCAPSULATED, 20W, 2
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Recom Power RP20-2405DFW
Recom DCDC, RP20 FW, 9 ¡ú 36 V , ¡À5V , 20W
CONV DC/DC 20W 9-36VIN +/-05VOUT
DC/DC CONVERTER, 20W, DUAL, 4: 1, 5V; No. of Outputs: 2 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -5V; Output Current - Output 2: 2A; Output Voltage

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000882