Recom Power RPP20-2412DW

Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube
$ 125.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-2412DW.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Future Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+367%

CAD Models

Download Recom Power RPP20-2412DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
TDK-LambdaPXE20-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 7-Pin
Recom PowerRP15-2412DFW
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
TDK-LambdaPXB15-24WD12/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/12V 0.625A; 15W
Recom PowerRP20-2415DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-667
Murata Power SolutionsBEI15-120-Q12P-C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tray

Descriptions

Descriptions of Recom Power RPP20-2412DW provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube
20W DC/DC-Converter 'POWERLINE-PLUS' 1.6 x1 2.25k; V. In: 9-36; V. Out: +/-12; mA. Out: +/-830
Dc-Dc Converter, 2 O/P, 20W; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:20W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:833Ma; Width:-; Height:-Rohs Compliant: Yes |Recom Power RPP20-2412DW
CONVERTER, DC/DC, 20W, +/-12V, DUAL; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Power Rating:20W; Output Voltage:12V; Output Current:833mA; Output Voltage 2:-12V; Output Current 2:-833mA; Approval Bodies:UL Pending; Isolation Voltage:2kV; Efficiency Max:89%; External Depth:11.7mm; External Length / Height:40.6mm; External Width:25.4mm; Input Voltage Max:36V; Input Voltage Min:9V; Operating Temperature Max:+97°C; Operating Temperature Min:-45°C

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30900328