Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXB15-24WD05/N

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W

$ 68.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24WD05/N.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Recom PowerRP10-2405DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
Recom PowerRP15-1205DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-1500
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
Murata Power SolutionsBWR-15/670-D12A-C
Module DC-DC 12VIN 2-OUT 15V/-15V 0.67A 20W 7-Pin Case C-4
Murata Power SolutionsBWR-12/830-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.83A/-0.83A 20W 7-Pin Case C-4

Descriptions

Descriptions of TDK-Lambda PXB15-24WD05/N provided by its distributors.

Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin
DC-DC CONVERTER, 15W, 5V; DC / DC Conver; DC-DC CONVERTER, 15W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CE / EN / IEC / UL; DC / DC Converter Mounting:Through Hole; Input Voltage:9V to 36V
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Tdk-Lambda PXB15-24WD05/N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB1524WD05/N
  • PXB1524WD05N