Recom Power RP10-2405DEW

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
$ 61.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-2405DEW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP10-2405DEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaPXB15-24WD05/N
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W
Recom PowerRP15-2405DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1500
Murata Power SolutionsBWR-12/830-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.83A/-0.83A 20W 7-Pin Case C-4
TDK-LambdaPXB15-12D05/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/5V 1.5A; 15W
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W

Descriptions

Descriptions of Recom Power RP10-2405DEW provided by its distributors.

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1000
Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT +/-5V DC, I/O ISOLATION 1600V DC
Module DC-DC 24VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin Tube
RP10-EW Series 10 W Dual Output -5 / 5 V 2x1" DC/DC Converter"
Dc-Dc Converter, Medical, 2 O/P, 10W; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:10W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Width:- Rohs Compliant: Yes |Recom Power RP10-2405DEW

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000336