TDK-Lambda PXD30-24WD05

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 3A; 30W
$ 116.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-24WD05.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.49%

CAD Models

Download TDK-Lambda PXD30-24WD05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
TDK-LambdaPXD10-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Recom PowerRP10-2415DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
TDK-LambdaPXD10-24WD15
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±15V, Isolated type
Recom PowerRP20-2412DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833

Descriptions

Descriptions of TDK-Lambda PXD30-24WD05 provided by its distributors.

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 3A; 30W
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±5V, Isolated type
Module DC-DC 24VIN 2-OUT 5V/-5V 3A/-3A 30W 6-Pin
Dc-Dc Converter, Iso Pol, 2 O/p, 30W, 3A, 3A, 5V, -5V; Power Supply Approvals:ite; No. Of Outputs:2 Output; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-5V; Width:25.4Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD3024WD05