Murata Power Solutions BEI15-050-Q12P-C

Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
$ 39.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions BEI15-050-Q12P-C.

IHS

Datasheet15 pages5 years ago

Factory Futures

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-5.34%

CAD Models

Download Murata Power Solutions BEI15-050-Q12P-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-29
LTD Date2024-09-30

Related Parts

Murata Power SolutionsBEI15-150-Q12P-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin
Advanced EnergyAEE01AA18-LS
Module DC-DC 2-OUT 5V/-5V 1.5A/1.5A 15W 5-Pin
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
Recom PowerRP15-2412DAW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube

Descriptions

Descriptions of Murata Power Solutions BEI15-050-Q12P-C provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
BEI15 Series 15 W Dual Output ±5 V Isolated Wide Input Bipolar DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
DC DC CONVERTER +/-5V 15W / Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input
Isolated DC/DC Converters - Through Hole 15W 9-36VIN +-5VOUT
DC/DC converter,9-36Vi,+/-5Vo 1500mA 15W
2-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 5 V, 1.5 A, -5 V, -1.5 A, Regulated, DIP, Open Frame
CONV DC/DC DL OUT +/-5V POS POL
DC-DC CONVERTER, 2 O/P, 15W; No. of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-5V; Output Current - Output 2:1.5A; Output Voltage - Output 3:-; RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc