Amphenol RF 172177

connector, rf coaxial, n right angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
$ 13.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172177.

Electro Sonic

Datasheet1 page22 years ago

DigiKey

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-25.39%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF082-202-RFX
connector, rf coaxial, n commercial straight plug, clamp/solder, rg8, 213, 214, 50 ohm
Amphenol RF172133
connector, rf coaxial, n straight solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF082-202-1006
connector, rf coaxial, n straight plug, clamp/solder, for belden 9913, lmr400 cable
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR125154002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1051151-1
RF Connectors / Coaxial Connectors PLUG SMA CABLE R/A SOLDER

Descriptions

Descriptions of Amphenol RF 172177 provided by its distributors.

connector, rf coaxial, n right angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread welding wire mounting,free hanging,Through hole mounting 31.6mm(Length)
RF/COAXIAL N PLUG R/A 50OHM CRIMP/SOLDER; RF/COAXIAL N PLUG R/A 50OHM CRIMP/SOLDER; Connector Type:N Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-58, 58A, 58C, 141, 303; Contact Material:Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF