Radiall R125154002

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125154002.

IHS

Datasheet2 pages23 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+38.98%

CAD Models

Download Radiall R125154002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RadiallR125175000
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
Amphenol RF901-9511-3
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316, gold plt
Amphenol RF901-9511-1
connector, rf coaxial, sma str plug, clamp/solder, for rg55b, 142b, 223, 400, 50 ohm
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R125154002 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
1 SMA Header -65鈩儈+105鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount M Gold Over Nickel
RF COAXIAL, SMA, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG402; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R125154002.