Yageo Group PA4343.102NLT

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 30A 0.0023Ohm DCR T/R
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4343.102NLT.

Future Electronics

Datasheet5 pages5 years ago
Datasheet8 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-20.88%

CAD Models

Download Yageo Group PA4343.102NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.871
Stock
11,181
17,606
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
30 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.3 mΩ
2.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PA4343.102NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 30A 0.0023Ohm DCR T/R
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
1μH Shielded Molded Inductor 30A 2.3 mOhm Max Nonstandard
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 5550
IND SHIELDED WIREWOUND 1UH 20% 30A SMD
Shielded Molded Powder Inductor, 1 uH, RoHS
Pulse SCT
PA4343.XXXNLT Nonstandard 0.551Lx0.504W 14.00mmx12.80mm 1muH
100KHz 48A 30A 1¦ÌH 2.3m¦¸ ¡À20% , 14mm*12.8mm*6.5mm
Power Inductors - SMD 1uH 30A 6.5mm 20% Low Prof
30A 1uH 卤20% 48A Power Inductors ROHS
PA4343.102NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, 1Uh, Shielded, 48A; Inductance:1Μh; Rms Current (Irms):30A; Inductor Construction:Shielded; Saturation Current (Isat):48A; Product Range:Pa4343.xxxnlt Series; Dc Resistance Max:2.3Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4343.102NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.