Bourns SRP1265A-1R0M

General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-1R0M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.31%

CAD Models

Download Bourns SRP1265A-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1265A-1R0M provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
FIXED IND 1UH 30A 2.3 MOHM SMD / Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 30A 0.0023Ohm DCR Automotive T/R
Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 1 H, 20%, Shielded, 2300 Ohm, 30 A Rohs Compliant: Yes |Bourns, Inc. SRP1265A-1R0M
Inductance uH = 1 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 2.3 / Rated Current A = 30 / Self-Resonant Frequency MHz = 45 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP1265A / Length mm = 13.5 / Width mm = 12.5 / Height mm = 6.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A-1R0M.
  • SRP1265A1R0M