Yageo Group PM4343.102NLT

PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PM4343.102NLT.

Future Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 0.871
$ 0.988
Stock
17,606
11,181
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
30 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.3 mΩ
2.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PM4343.102NLT provided by its distributors.

PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
1 H Shielded Molded Inductor 30 A 2.3mOhm Max Nonstandard
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 5550
Ind, Molded Powder, 14.0X1 Npb/T&r |Pulse PM4343.102NLT
Inductor Molded Power/Shielded 1uH 20% 100KHz 30A T/R
FIXED IND 1UH 30A 2.3 MOHM SMD
Shielded Molded Powder Inductor, 1 uH, RoHS
Pulse SCT
Power Inductors - SMD 1uH 30A 6.5mm +/-20% AEC-Q200
INDUCTOR 14.0X12.8X6.5MM 1.0UH
48A 27A 1¦ÌH 2.3m¦¸ ¡À20% PCB, 14mm*6.5mm
30A 1uH 卤20% 48A Power Inductors ROHS
PM4343.102NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.