Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1270-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
$ 0.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-1R0M.

IHS

Datasheet4 pages7 years ago

Electro Sonic

JRH Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
+35.34%

CAD Models

Download Bourns SRP1270-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 29A 0.0025Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1270-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5151
FIXED IND 1UH 32A 2.1 MOHM SMD
100kHz 45MHz 50A 32A 1μH 2.1mΩ ±20% SMD, 13.7mm × 13.7mm Standard Mount, SMD, 13.7mm × 13.7mm × 7mm
32A 1uH ±20% 50A SMD,13.7x13.7mm Power Inductors ROHS
Fixed Inductors 1uH 20% SMD 1270
MAGNETICS - High Current Power Inductors

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270-1R0M.