Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM4012T-1R0M-LR

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4012T-1R0M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+37.44%

CAD Models

Download TDK SPM4012T-1R0M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5A 0.0347Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Magnetic Metal-Core, SMD, 2120

Descriptions

Descriptions of TDK SPM4012T-1R0M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1716
4.4Mm X 4.1Mm, -40 To +125 Degc, 4.7A, 1 H, 36.3M/Tape And Reel |Tdk SPM4012T-1R0M-LR
FIXED IND 1UH 4.7A 36.3 MOHM SMD
100KHz 6.4A 4.7A 1μH 36.3mΩ ±20% standard mounting,SMD mount 4.4mm*4.1mm*1.2mm
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
4.7A 1uH 卤20% 6.4A SMD,4.1x4.4mm Power Inductors ROHS
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 1muH
Inductors for Power Circuits Wound Metal
INDUCTOR, 1UH, 4.7A, 20%, WIREWOUND; Inductance: 1µH; RMS Current (Irms): 4.7A; Inductor Construction: Wirewound; Saturation Current (Isat): 6.4A; Product Range: SPM-LR Series; Power Inductor Case: 4.4mm x 4.1mm x 1.2mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos