Power Integrations TNY267PG

LOAD SWITCH, 0.72A, 140kHz Switching Freq-Max, PDIP7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY267PG.

IHS

Datasheet22 pages4 years ago

Augswan

CAD Models

Download Power Integrations TNY267PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
Stock
50,134
336,191
Authorized Distributors
1
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
481 mA
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUCC28C42P
Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-PDIP -40 to 105

Descriptions

Descriptions of Power Integrations TNY267PG provided by its distributors.

LOAD SWITCH, 0.72A, 140kHz Switching Freq-Max, PDIP7
AC/DC Converters 12 W (85-265 VAC) 19 W (230 VAC)
Off Line Switcher 7-Pin PDIP-B
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD