Texas Instruments UCC28C42P

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C42P.

element14 APAC

Datasheet32 pages11 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UCC28C42P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.148
Stock
107,626
169,158
169,158
Authorized Distributors
0
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC28C45P
Boost/Flyback/Forward Converter Driver, Up to 1MHz, Transistor Driver, 18V 18V 7.6V PDIP-8 TH
Texas InstrumentsUCC28C44P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Texas InstrumentsUCC38C43P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8

Descriptions

Descriptions of Texas Instruments UCC28C42P provided by its distributors.

Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
PWM CONTROLLER, SMPS, 18V, DIP-8; Tension, entrée: 18V; Tension, sortie: 18V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 18V; Type de boîtier de contrôleur: DIP; Nombre de broches: 8Br
PWM CONTROLLER, SMPS, 18V, DIP-8; Input Voltage:18V; Output Voltage:18V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:18V; Controller IC Case Style:DIP; No. of Pins:8Pins; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28C42P .