Power Integrations TNY264PN

TNY264 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B
$ 0.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY264PN.

IHS

Datasheet22 pages4 years ago

element14 APAC

Augswan

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-3.61%

CAD Models

Download Power Integrations TNY264PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.783
Stock
268,987
63,901
Authorized Distributors
6
5
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
-
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Power Integrations TNY264PN provided by its distributors.

TNY264 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B
AC/DC CONV, FLYBACK, 6W, -40 TO 150DEG C; Supply Voltage: 265VAC; No. of Step-Down DC - DC Converters: -; No. of LDO Regulators: -; No. of Regulated Outputs: 1; Digital IC Case: DIP; No. of Pins: 7Pins; Operating Temperature M
Low Power Off Line Switcher, 8-Dip; Tensión De Alimentación:265Vac; Núm. De Conversores Step-Down Dc - Dc:-; Núm. De Reguladores Ldo:-; Núm. De Salidas Reguladas:1; Modelo De Ic Digital:Dip; Núm. De Contactos:8 |Power Integrations TNY264PN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921320
  • TNY264 PN