Power Integrations TNY254PN

TNY254 Series 700 V 44 kHz Energy Efficient Low Power Off-line Switcher -DIP-8
$ 0.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY254PN.

IHS

Datasheet18 pages9 years ago

HQonline

TME

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-10.05%

CAD Models

Download Power Integrations TNY254PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-11
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return
DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX1044CPA
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Power Integrations TNY254PN provided by its distributors.

TNY254 Series 700 V 44 kHz Energy Efficient Low Power Off-line Switcher -DIP-8
AC-DC Power Conversion - TinySwitch Family 4W 85-265 VAC 5W 100/115/230 VAC
Flyback 44KHz 4W 280mA 85V(AC) 5.8V 265V(AC) Yes 68% 700V PDIP-8
Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8
AC to DC Switching Converter Flyback 48kHz 8-Pin PDIP
700V 44kHz DIP-8 AC-DC Controllers & Regulators ROHS
Off-Line Switcher LP 2-5W DIP8
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP; No. of Pins:8Pins; Power Rating Max:4W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes
Topology = Flyback / Fixed Output Voltage V = 5.8 / Switching Frequency kHz = 44 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Length mm = 9.83 / Width mm = 7.62 / Height mm = 3.68

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD