Analog Devices MAX1044CPA

Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1044CPA.

Augswan

Datasheet14 pages9 years ago

iiiC

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices MAX1044CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
388,942
349,086
349,086
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
8
8
8
Logic Function
Inverting
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.5 V
1.5 V
Max Supply Voltage
200 V
10 V
10 V

Related Parts

Analog DevicesMAX1044EPA
IC MULTI CONFIG 20MA 8DIP
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX1771CPA+
MAX1771 Series 16.5 V 300 kHz 92% Step-Up DC-DC Controller - DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX1044CPA provided by its distributors.

Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
Non-RoHS Compliant Fixed Positive or Negative DUAL Switching Regulator IC 0C~70C TA 10kHz 20mA 7.62mm
IC,MAX1044CPA,8-DIP, SW CAP, VOLT CONV, W/CHG PUMP,
IC REG CHARGE PUMP INV 20MA 8DIP
IC REG SWTCHD CAP INV RATIO 8DIP
Charge Pump STPUP 8-Pin PDIP N
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SWITCHED-CAP VOLTAGE CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated