Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33063AVP

Dc-to-dc Converter Control Circuits | IC Reg Buck Bst Adj 1.5A 8DIP
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063AVP.

IHS

Datasheet15 pages16 years ago
Datasheet10 pages18 years ago

Augswan

Mouser

Inventory History

3 month trend:
-3.71%

CAD Models

Download onsemi MC33063AVP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.67
$ 0.67
Stock
1,105,652
42,292,248
42,292,248
Authorized Distributors
2
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
onsemiKA3842B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3883C
Tube R-PDIP-T8 Positive MATTE TIN DC to DC switching controller 1A 9.2mm 25V Up to 500kHz

Descriptions

Descriptions of onsemi MC33063AVP provided by its distributors.

DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Rail
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDIP8
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive or Negative Switching Regulator IC -40C~125C TA 33kHz 1.5A Switch 7.62mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd