onsemi UC3842BVD1G

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3842BVD1G.

IHS

Datasheet25 pages4 years ago

Augswan

onsemi

HQonline

iiiC

CAD Models

Download onsemi UC3842BVD1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.301
$ 0.301
Stock
148,444
5,846,018
5,846,018
Authorized Distributors
1
6
6
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Output Voltage
13.5 V
-
-
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3843N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3842B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi UC3842BVD1G provided by its distributors.

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
UC384*B Boost Flyback Tube e3 DC to DC switching controller 50ns 1A 1.5mm 13.5V
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
High Performance Current Mode PWM Controller
PWM CONTROLLER, 52KHZ, 30V, SOIC-8
IC REG CTRLR BST FLYBK ISO 8SOIC
Off-Line Controllers ANA SMPS PWM CNTRLLR
AC-DC Controller And Voltage Regulator
UC3842 CURRENT-MODE PWM CONTROLL
Pwm Controller, 52Khz, 30V, Soic-8; Input Voltage:30V; Output Voltage:-; Output Current:-; Supply Voltage Min:-; Supply Voltage Max:-; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:52Khz; Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi UC3842BVD1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd