Power Integrations LNK302DG-TL

LNK302 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK302DG-TL.

IHS

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Component Distributors Inc.

Inventory History

3 month trend:
-2.66%

CAD Models

Download Power Integrations LNK302DG-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.574
Stock
560,146
772,778
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
63 mA
63 mA
Power Rating
-
-
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
70 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1207B Series 20 V 9.6 mA Surface Mount PWM Current--Mode Controller - SOIC-7
NCP1236 Series 108 kHz 28 V Surface Mount Current Mode Controller - SOIC-7
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7
Texas InstrumentsUCC28630D
8V~20V Flyback 200Hz~120KHz 30W 3.35A 8.5V 19.5V 16.5V No , 70% SOIC-7 1.5mm

Descriptions

Descriptions of Power Integrations LNK302DG-TL provided by its distributors.

LNK302 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C
Converter AC/DC: PMIC; buck; buck-boost, flyback; breakdown voltage:700V; Vin: 85-265V; Vout: 12V; 80mA; 66kHz; -40+150 st.C; SMD; SO-8C
AC/DC CONV, BUCK/BUCK-BOOST, 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD