Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28630D

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28630D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments UCC28630D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.332
$ 0.835
Stock
289,624
403,428
Authorized Distributors
3
0
Efficiency
-
-
Min Input Voltage
13 V
-
Max Input Voltage
16.5 V
-
Min Output Voltage
7.425 V
-
Max Output Voltage
7.575 V
-
Output Current
3.35 A
2 A
Power Rating
30 W
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54427DDA
IC REG BUCK ADJ 4A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54428DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments UCC28630D provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
UCC28630 ACTIVE (Last Updated: 5days ago) Current Limiting Over Load Over Temperature Over Voltage Tube dc ac converter 20V 4.9mm 65W 200Hz~120kHz
FLYBACK CONTROLLER, SOIC-7; Input Voltage AC Min: -; Input Voltage AC Max: -; AC / DC Converter Case Style: SOIC; No. of Pins: 7Pins; Power Rating: 30W; Topology: Flyback; Operating Temper; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28630D .