Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28880D

High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
$ 1.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28880D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-20.59%

CAD Models

Download Texas Instruments UCC28880D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.172
Stock
2,247,264
797,053
Authorized Distributors
1
2
Efficiency
-
-
Min Input Voltage
30 V
-
Max Input Voltage
700 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
100 mA
100 mA
Power Rating
-
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
Current Mode PWM Controller -0.3V to 20V 800mA 68.25kHz 7-Pin SOIC T/R
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC28880D provided by its distributors.

High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
700-V Lowest Quiescent Current Off-Line Switcher | IC OFF-LINE SWITCH PWM 7SOIC
UCC28880 ACTIVE (Last Updated: 1week ago) Current Limiting Over Load Over Temperature Short Circuit Tube dc ac converter 30V 4.9mm 62kHz 100mA
3.6V~5V Flyback,step-down,Reduce voltage and boost voltage 62KHz 4W 100mA 30V 3.3V 700V Non isolated Yes short circuit,Over temperature,overload 55% 700V SOP SMD mount 1.5mm(height)
AC/DC CONVERTER, 75KHZ, SOIC-7; Tension d'entrée AC Min: 30V; Tension d'entée AC Max: 700V; Type de boîtier Convertisseur AC / DC: SOIC; Nombre de broches: 7Broche(s); Puissance: -; Topologie: Buck, Buck-Boost, Flyback; Tempér
AC/DC Converter, 75KHZ, SOIC-7; Input Voltage AC Min:30V; Input Voltage AC Max:700V; AC / DC Converter Case Style:SOIC; No. of Pins:7Pins; Power Rating:-; Topology:Buck, Buck-Boost, Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28880D .