Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1234BD65R2G

AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback

$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1234BD65R2G.

IHS

Datasheet35 pages10 years ago

HQonline

onsemi

Inventory History

3 month trend:
+3.04%

CAD Models

Download onsemi NCP1234BD65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234AD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Controller, Fixed Frequency, Current Mode, for Flyback Converters
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28710D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28711D
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of onsemi NCP1234BD65R2G provided by its distributors.

AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Controller, Fixed Frequency, Current Mode, for Flyback Converters
65kHz 9.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS
AC to DC Switching Converter Flyback 65kHz T/R 7-Pin SOIC
Switching Controller, Current-mode, 70kHz Switching Freq-Max, PDSO7
Current Mode PWM Controller 500mA 7-Pin SOIC T/R
Avnet Japan
9.5V~28V Flyback 65KHz 500mA 500V isolate No Over temperature,overload 80% SOIC-7 SMD mount,glue mount 1.75mm(height)
PWM CONTROLLER, 65KHZ, 28V, SOIC-7;
IC OFFLINE SWITCH FLYBACK 7SOIC
IC REG CTRLR FLYBACK PWM 7SOIC
AC-DC Controller And Voltage Regulator
NCP1234 ACTIVE (Last Updated: 3days ago) Current Limiting Over Load Over Temperature Tape & Reel (TR) dc ac converter 28V 4.9mm 65kHz 500mA
PWM CONTROLLER, 65KHZ, 28V, SOIC-7; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: SOIC; No. of Pins: 7Pins; Frequency: 65kHz; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd