Power Integrations LNK302DN-TL

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK302DN-TL.

IHS

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
-4.51%

CAD Models

Download Power Integrations LNK302DN-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.532
Stock
772,778
560,146
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
63 mA
63 mA
Power Rating
-
-
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
70 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1207B Series 20 V 9.6 mA Surface Mount PWM Current--Mode Controller - SOIC-7
NCP1236 Series 108 kHz 28 V Surface Mount Current Mode Controller - SOIC-7
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7
Texas InstrumentsUCC28710DR
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 , 1.75mm
Texas InstrumentsUCC28711DR
Switching Controller, Current/voltage-mode, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of Power Integrations LNK302DN-TL provided by its distributors.

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC
LNK302 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C
AC-DC Power Conversion - LinkSwitch-TN 63 mA (MDCM) 80 mA (CCM)
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8
5.8V Buck,Buck-Boost,Flyback 66KHz 63mA 85V(AC) 12V 265V(AC) Yes , 69% 700V SO-8C , 4.9mm*3.9mm*1.75mm
AC to DC Switching Converter Buck 70kHz T/R 7-Pin SO-C
Off Line Switcher 7-Pin SOIC-C T/R
Avnet Japan
SOP-8 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
AC/DC CONV, BUCK/BUCK-BOOST/FLYBACK;
IC OFFLINE SWITCH MULT TOP 8SO
AC/DC CONV, BUCK/BUCK-BOOST/FLYBACK; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD