Power Integrations DPA424PN

POWER INTEGRATIONS DPA424PN Flyback Switching Regulator, Fixed, 16V-75V In, DIP-8
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations DPA424PN.

IHS

Datasheet34 pages3 years ago

HQonline

element14 APAC

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
-22.95%

CAD Models

Download Power Integrations DPA424PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX1771CPA+
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V

Descriptions

Descriptions of Power Integrations DPA424PN provided by its distributors.

POWER INTEGRATIONS DPA424PN Flyback Switching Regulator, Fixed, 16V-75V In, DIP-8
Switching Regulator, Voltage-mode, 3.5A, 425kHz Switching Freq-Max, CMOS, PDIP8
AC to DC Switching Converter Flyback 317kHz/425kHz 8-Pin PDIP
DPA424 Series 75 V Through Hole Highly Integrated DC-DC Converter - DIP-8
Dc/Dc Controller, Flyback, 150Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Flyback; Input Voltage Min:16V; Input Voltage Max:75V; Max Output Current:3.5A; Ic Case/Package:Dip; No. Of Pins:8Pins; Output Voltage Min:- Rohs Compliant: Yes |Power Integrations DPA424PN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD