Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1771CPA+

MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V

$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CPA+.

Ciiva

Datasheet16 pages24 years ago

Analog Devices

Newark

iiiC

ShanghaiCT

Inventory History

3 month trend:
+8.40%

CAD Models

Download Analog Devices MAX1771CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771CPA+.

Related Parts

Analog DevicesMAX765CPA
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 16V 8-Pin PDIP N
Analog DevicesMAX766CPA+
MAX766 Tube Matte Tin (Sn) Active DC to DC switching regulator -15V 7.87mm 105mA 1.5W
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Analog Devices MAX1771CPA+ provided by its distributors.

MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
MAX1771 Series 16.5 V 300 kHz 92% Step-Up DC-DC Controller - DIP-8
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
DC/DC CTRL, BOOST, 300KHZ, DIP-8; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. of Outputs:1 Output; Duty Cycle (%):-; Controller IC Case Style:DIP; No. of Pins:8Pins; Switching Frequency:300kHz; Topology:Boost (S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated