Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX662ACPA+

Switched Capacitor Regulator 500 Khz Switching Freq-max PDIP8

$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX662ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-35.77%

CAD Models

Download Analog Devices MAX662ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX662ACPA+.

Related Parts

Analog DevicesMAX756CPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Analog DevicesMAX1771CPA+
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsLM2597HVN-5.0
IC REG BUCK 5V 500MA 8DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300"", 7.62mm)"
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of Analog Devices MAX662ACPA+ provided by its distributors.

SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
MAX662A Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 7.87mm 30mA 727mW
Charge Pump, No, 500kHz, Fixed 1, 12V/12V/5.5V/4.5V, PDIP-8, TH, 9.91mm × 7.87mm × 4.45mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Ic, Volt Converter, Dip8, 662; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:30Ma; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX662ACPA+
IC, VOLT CONVERTER, DIP8, 662; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 30mA; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Boost (Step Up); Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 5%; Base Number: 662; Frequency: 500kHz; IC Temperature Range: Commercial; Logic Function Number: 662; No. of Outputs: 1Outputs; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Voltage: 12V; Output Voltage Nom.: 12V; Primary Input Voltage: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Through Hole; Voltage Regulator Type: Charge Pump DC/DC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX662ACPA+.