Pomona Electronics MDP-4

Pomona MDP-4# Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Yellow, Bulk, MDP Series
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-4.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

Master Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.93%

Alternate Parts

Price @ 1000
$ 5.53
$ 5.368
$ 5.368
Stock
10,838
10,096
10,096
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
2
2
Number of Rows
-
-
-
Mount
Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
Plug
Plug
Current Rating
15 A
15 A
15 A
Number of Contacts
2
2
2
Contact Material
-
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658613-4
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics MDP-4 provided by its distributors.

Pomona MDP-4# Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Yellow, Bulk, MDP Series
Stackable Double Banana Plug with Cable Guide, Solderless, Yellow
DBL BANANA PLUG, BULK PACK (YELLOW) | Pomona Electronics MDP-4#
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Yellow
Banana Connectors DBL BAN PLG W/G YEL
CONN DBL BAN PLUG STACK SLDRLESS
BANANA PLUG, 15A, SCREW, YELLOW; Connect; BANANA PLUG, 15A, SCREW, YELLOW; Connector Type:Banana Plug; Series:MDP; Gender:Plug; Contact Termination:Screw; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Yellow

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP-4#
  • MDP-4.
  • MDP4