What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics MDP-2

Pomona MDP-2 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Red Stack-up Double Banana Plug
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-2.

IHS

Datasheet92 pages11 years ago
Datasheet1 page25 years ago

Master Electronics

element14 APAC

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 5.69
$ 5.437
$ 5.437
Stock
8,185
31,443
31,443
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
-
-
-
Mount
Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
Plug
Plug
Current Rating
15 A
15 A
15 A
Number of Contacts
2
2
2
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Pomona Electronics MDP-2 provided by its distributors.

Pomona MDP-2 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Red Stack-up Double Banana Plug
BANANA PLUG, 15A, SCREW, RED; Product Range:MDP Series; Gender:Plug; Contact Termination Type:Screw; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel Plated Contacts; Contact Material:Bras
Connector A = 2x Banana Plug / Connector A Diameter = 5 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 5 / Rated Current A = 15 / Insulation Material = Polypropylene (PP) / Colour = Red / Overall Length mm = 39.3

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1893360
  • MDP-2#
  • MDP-2#.
  • MDP-2.
  • MDP2