Descriptions of Molex 43640-0300 provided by its distributors.
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, Panel Mount, 43640 Series, Nylon, Micro-Fit 3.0
Signal and Industrial Connectors; MOLEX; 43640-0300; Straight; US; 1; Crimp
Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Conn Housing M 3 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
MICRO-FIT 3.0 SERIES 3MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB HOUSING 43640
Micro-Fit 3.0 Housing, Plug, 3 Poles, 1 Rows, 3mm Pitch
MOLEX 43640-0300 MicroFit 3.0 Plug SR Pnl Mnt 3Ckt
Headers & Wire Housings MICRO-FIT 3.0 PLG 01X03P
-40℃~+105℃ 3mm 1x3P Micro-Fit(MX 3.0) 3 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, PLUG, 3POS, 3MM, BLACK;
03P MICRO-FIT PLUG PANEL MOUNT
CONN HOUSING, PLUG, 3POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43640 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-201