Phoenix Contact 3247976

RBO10-HC, Conn Bolt Connection Terminal Block 2 POS Screw T DIN Rail 309A
$ 30.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3247976.

Electro Sonic

Datasheet6 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact3046090
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Phoenix Contact3036372
FLAT-TYPE FUSE TERMINAL BLOCK 30A 400V SPRING-CAGE CONNECT 26-10 AWG BLACK
Weidmuller1010000000
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Terminal Block 600V 30A 22-10 AWG Nylon Gray Tubular Screw Terminal
Weidmuller1023700000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 25A

Descriptions

Descriptions of Phoenix Contact 3247976 provided by its distributors.

RBO10-HC,Conn Bolt Connection Terminal Block 2 POS Screw T DIN Rail 309A
Modular Terminal Block, 309A, 150mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, 2POS, 1LEVEL, 309A/1.5KV ROHS COMPLIANT: YES
Phoenix Contact Non-Fused Terminal Block, RBO series , 1500 V, 309A, Bolt Termination, Grey, Single Level
Bolt connection terminal block, nom. voltage: 1500 V, nominal current: 309 A, number of connections: 2, number of positions: 1, connection method: Bolt connection, 1 level, Rated cross section: 150 mm 2 , mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: gray
Series = RBO / Number of Studs = 2 / Stud Size = M10 / Cross-Section Min. mm² = 2.5 / Cross-Section Max. mm² = 70 / Voltage Rating kV = 1.5 / Current Rating A = 309 / Rail Type = L-WZ Light / Terminal Block Colour = Grey / Standards Met = DNV / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = IECEx / Standards Met = ATEX / Standards Met = CCC / Standards Met = EAC Ex / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG